35805-6180-AP0GF

3M Electronic Solutions Division
517-35805-6180-AP0GF
35805-6180-AP0GF

Mfr.:

Description:
Headers & Wire Housings 5P IDC 3MM PANEL MNT PWR CLMP WIREMNT PLG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,38 € 6,38 €
5,77 € 57,70 €
5,45 € 109,00 €
5,31 € 265,50 €
4,21 € 421,00 €
4,19 € 838,00 €
4,09 € 2.045,00 €
3,98 € 3.980,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
Wire Housings
Power Clamp Wiremount Plug
5 Position
3 mm (0.118 in)
1 Row
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
358
18 AWG
- 20 C
+ 75 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 7 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Nylon
Insulation Resistance: 10 GOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 7000090427 JE150380804
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Clamp Connectors

3M Power Clamp Connectors are designed to provide connection reliability and cost performance in I/O applications for a wide range of industrial controls systems, networking systems, medical equipment, and factory automation. The Power Clamp offering is suitable for CLPA's CC-Link open technology field level networking applications and protocols. Requiring only one hand, the One-Touch "just squeeze" wire termination uses standard pliers for easy field applications with no special wire preparation. The Power Clamp series offers a voltage rating of 250V and a current rating up to 10A for one contact and up to 7A with multiple contacts. The 3M Power Clamp Connectors include wiremount sockets and wiremount and panel mount plugs.

IDC Discrete Wire Sockets & Headers

3M brings the convenience of insulation displacement contact termination to the flexibility and choice of discrete wire. Link Connectors are designed to meet the requirements of the CC-Link standard and to enable T-Tab terminations as well as mid-cable terminations. Mini-Clamp Connectors are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including Factory Automation and Industrial Controls. The Power Clamp offering is suitable for CLPA's CC-Link open technology field level networking applications and protocols. These connectors do not require any special tooling or pre-treatment of cables, and can be terminated using a standard pair of pliers. CHG Series from 3M connectorizes 22AWG to 28AWG discrete cable in a socket which can be plugged into industry standard .100" pinstrip and four-wall box headers. 158/159 Series Sockets terminate to 1mm pitch ribbon cable while the Shrouded Boardmount Headers maximize design flexibility and minimize the PCB footprint.