3548-1002

3M Electronic Solutions Division
517-3548-1002
3548-1002

Mfr.:

Description:
D-Sub High Density Connectors 24P LOPRO WRMNT PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,95 € 7.475,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub High Density Connectors
RoHS:  
24 Position
2 Row
Male
Gold
1 A
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Filtered: Unfiltered
Mounting Style: Wire
Product Type: High Density D-Sub Connectors
Shell Size: 5
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 05400731880 80610084925
Unit Weight: 4,054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99