3448-63

3M Electronic Solutions Division
517-3448-63
3448-63

Mfr.:

Description:
D-Sub Tools & Hardware STRAIN RELIEF FOR 50P CNCTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 281

Stock:
281 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,92 € 4,92 €
4,17 € 41,70 €
3,91 € 78,20 €
3,72 € 186,00 €
3,54 € 354,00 €
3,53 € 3.530,00 €
3,37 € 6.740,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Strain Relief, 50 Position
Wiremount D-Sub Connectors
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Cable Strain Relief
Product Type: D-Sub Tools & Hardware
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 05400734414 80610133508
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99