3448-4624

3M Electronic Solutions Division
517-3448-4624
3448-4624

Mfr.:

Description:
Headers & Wire Housings 24P STRAIN RELIEF FOR .100" PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
2,01 € 20,10 €
1,80 € 45,00 €
1,70 € 170,00 €
1,57 € 471,00 €
1,51 € 755,00 €
1,38 € 1.380,00 €
1,29 € 3.225,00 €
1,27 € 6.350,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Accessories
24 Position
4600
Each
Accessory Type: Strain Relief
Brand: 3M Electronic Solutions Division
Housing Material: Stainless Steel
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 05400735752 80610171961
Unit Weight: 4,553 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.