3448-15816

3M Electronic Solutions Division
517-3448-15816
3448-15816

Mfr.:

Description:
Headers & Wire Housings STRAIN RELIEF FOR 16P CNCTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
1,05 € 10,50 €
0,877 € 87,70 €
0,85 € 255,00 €
0,765 € 382,50 €
0,68 € 680,00 €
0,637 € 1.592,50 €
0,607 € 3.035,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
Accessories
16 Position
Accessory Type: Strain Relief
Brand: 3M Electronic Solutions Division
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 05111557964 80001253881
Unit Weight: 1,016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.