3391/18-100

3M Electronic Solutions Division
517-3391/18-100
3391/18-100

Mfr.:

Description:
Flat Cables .156" 18 CONDUCT 22AWG

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Color Coded Cables
18 Conductor
22 AWG
3.96 mm (0.156 in)
Unshielded
Multicolor
600 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
- 20 C
+ 80 C
Brand: 3M Electronic Solutions Division
Flammability Rating: UL 224 VW-1
Pitch: 3.96 mm
Product Type: Flat Cables
Factory Pack Quantity: 3
Subcategory: Cable
Part # Aliases: 05400735929 80610176937
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.