3366-1002

3M Electronic Solutions Division
517-3366-1002
3366-1002

Mfr.:

Description:
D-Sub High Density Connectors 36C D RIBBON PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,68 € 10.340,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub High Density Connectors
RoHS:  
36 Position
2 Row
Male
Gold
1 A
Tray
Brand: 3M Electronic Solutions Division
Filtered: Unfiltered
Mounting Style: Wire
Product Type: High Density D-Sub Connectors
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 05400731886 80610084982
Unit Weight: 5,261 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.