3365/64-CUT-LENGTH

3M Electronic Solutions Division
517-3365/64FT
3365/64-CUT-LENGTH

Mfr.:

Description:
Flat Cables .050 64 COND. 28AWG ROUND 1PC=1FT

In Stock: 356

Stock:
356 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
2,27 € 4,54 €
2,13 € 12,78 €
2,08 € 24,96 €
1,94 € 52,38 €
1,86 € 94,86 €
1,76 € 179,52 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
274,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Ribbon Cables
64 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Gray
300 V
304.8 mm (12 in)
Polyvinyl Chloride (PVC)
Copper
7 x 36
- 20 C
+ 105 C
Brand: 3M Electronic Solutions Division
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 224 VW-1
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 3
Subcategory: Cable
Part # Aliases: 3365/64300SF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99