3365/60-CUT-LENGTH

3M Electronic Solutions Division
517-3365/60FT
3365/60-CUT-LENGTH

Mfr.:

Description:
Flat Cables .050 60 COND. 28AWG ROUND 1PC=1FT

In Stock: 342

Stock:
342 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,32 € 15,84 €
1,13 € 115,26 €
0,998 € 500,00 €
0,86 € 861,72 €
0,802 € 2.006,60 €
0,763 € 3.815,76 €
0,746 € 7.461,49 €
25.002 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
116,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Ribbon Cables
60 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Gray
300 V
304.8 mm (12 in)
Polyvinyl Chloride (PVC)
Copper
7 x 36
- 20 C
+ 105 C
Brand: 3M Electronic Solutions Division
Compliance: UL
Flammability Rating: UL 224 VW-1
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 3
Subcategory: Cable
Part # Aliases: 3365/60-300SF
Unit Weight: 34,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.