3355/30-100

3M Electronic Solutions Division
517-3355/30-100
3355/30-100

Mfr.:

Description:
Flat Cables .050" 30C TPE ROUND 28AWG STRANDED 100'

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,67 € 663,35 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS: N
Round Conductor Cables
30 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Gray
300 V
30.48 m (100 ft)
Thermoplastic Elastomer (TPE)
Tinned Copper
7 x 36
- 40 C
+ 105 C
3355
Roll
Brand: 3M Electronic Solutions Division
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 HB
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 5
Subcategory: Cable
Part # Aliases: 05111992860 80001214768
Unit Weight: 1,651 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.