3341-2

3M Electronic Solutions Division
517-3341-2
3341-2

Mfr.:

Description:
D-Sub Tools & Hardware DSUB JACK SOCKET KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
200
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,54 € 3,54 €
3,01 € 30,10 €
2,82 € 56,40 €
2,68 € 134,00 €
2,56 € 256,00 €
2,03 € 406,00 €
1,98 € 3.960,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Tools & Hardware
RoHS:  
REACH - SVHC:
Hardware
Jack Socket Screw
D-Sub Connector
Each
Brand: 3M Electronic Solutions Division
Description/Function: Mounting Hardware
Length: 7.6 mm
Product Type: D-Sub Tools & Hardware
Screw Material: Steel
Screw Plating: Zinc with Clear Chromate
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Thread Size: 4-40
Part # Aliases: 05400730501 80610057244
Unit Weight: 3,024 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
7318159090
CAHTS:
7318150010
USHTS:
7318156080
JPHTS:
731815090
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.