3319/37-100

3M Electronic Solutions Division
517-3319/37
3319/37-100

Mfr.:

Description:
Flat Cables .050" 37C HIGH FLEX BLACK 28AWG STRANDED

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
847,03 € 4.235,15 €
784,84 € 7.848,40 €
25 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS: N
High Flex Life Cables
37 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Black
300 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Silver Plated Copper
19 x 40
- 20 C
+ 105 C
3319
Brand: 3M Electronic Solutions Division
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 224 VW-1
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 5
Subcategory: Cable
Part # Aliases: 05400783863 80610575062
Unit Weight: 1,270 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.