3302/60-CUT-LENGTH

3M Electronic Solutions Division
517-3302/60FT
3302/60-CUT-LENGTH

Mfr.:

Description:
Flat Cables .050 60 COND. 28AWG COLOR CODED 1PC=1FT

In Stock: 94

Stock:
94 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
3,53 € 35,30 €
2,81 € 281,00 €
2,73 € 1.365,00 €
2,33 € 2.330,00 €
2,17 € 5.425,00 €
2,09 € 10.450,00 €
10.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
331,44 €
Min:
1

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Round to Flat Cables
60 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Multicolor
300 V
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
- 20 C
+ 105 C
Brand: 3M Electronic Solutions Division
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 224 VW-1
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05400754422 80610706089 3302/60-300SF
Unit Weight: 38,315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99