31137

3M Electronic Solutions Division
517-31137
31137

Mfr.:

Description:
Terminals Scotchlok Copper Two Hole Long Barrel Lug 31137, up to 35 kV, 2/0 AWG, Black, 10/Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,87 € 19,87 €
16,46 € 164,60 €
15,30 € 306,00 €
14,71 € 735,50 €
14,10 € 1.410,00 €
13,34 € 2.668,00 €
12,79 € 6.395,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Lug Terminal
Compression
Crimp
Insulated
1/2 in
2/0 AWG
Screw
Black
Tin
Copper
Brand: 3M Electronic Solutions Division
Product Type: Terminals
Factory Pack Quantity: 10
Subcategory: Terminals
Wire Gauge: 2/0 AWG
Part # Aliases: 051138-69245 XE002433664
Unit Weight: 68,707 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Chile
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.