30041

3M Electronic Solutions Division
517-30041
30041

Mfr.:

Description:
Terminals Copper One-Hole Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,92 € 15,92 €
14,16 € 141,60 €
13,73 € 274,60 €
13,31 € 665,50 €
12,90 € 1.290,00 €
12,46 € 2.492,00 €
12,10 € 6.050,00 €
12,00 € 12.000,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Lug Terminal
Compression
Crimp
Not Insulated
# 12
3/0 AWG
Orange
Tin
Copper
Brand: 3M Electronic Solutions Division
Insulation Material: Not Insulated
Length: 66.8 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 10
Subcategory: Terminals
Wire Gauge: 3/0 AWG
Part # Aliases: 00054007125686 7000031397 80610033344
Unit Weight: 41,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Chile
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.