30027

3M Electronic Solutions Division
517-30027
30027

Mfr.:

Description:
Terminals Copper One-Hole Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,48 € 11,48 €
9,16 € 91,60 €
9,13 € 182,60 €
8,91 € 445,50 €
8,63 € 863,00 €
8,08 € 1.616,00 €
7,81 € 3.905,00 €
7,52 € 7.520,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Lug Terminal
Compression
Crimp
1 AWG
Brand: 3M Electronic Solutions Division
Product Type: Terminals
Factory Pack Quantity: 10
Subcategory: Terminals
Part # Aliases: 00054007125013 7000031392 80610033294
Unit Weight: 20,181 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Chile
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.