30022

3M Electronic Solutions Division
517-30022
30022

Mfr.:

Description:
Terminals Copper One-Hole Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,80 € 9,80 €
8,69 € 86,90 €
7,43 € 185,75 €
7,24 € 724,00 €
6,91 € 1.727,50 €
6,69 € 3.345,00 €
6,44 € 6.440,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Lug Terminal
Compression
Crimp
Insulated
1/4 in
2 AWG
Screw
Brown
Tin
Copper
Brand: 3M Electronic Solutions Division
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Wire Gauge: 2 AWG
Part # Aliases: 00054007124771 7100006702 80610033260
Unit Weight: 22,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Chile
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.