30019

3M Electronic Solutions Division
517-30019
30019

Mfr.:

Description:
Terminals Copper One-Hole Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,83 € 7,83 €
7,05 € 70,50 €
6,64 € 166,00 €
5,54 € 277,00 €
5,47 € 547,00 €
5,17 € 1.292,50 €
4,99 € 2.495,00 €
4,74 € 4.740,00 €
4,71 € 11.775,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Lug Terminal
Compression
Crimp
Not Insulated
# 6
4 AWG
Screw
Gray
Tin
Copper
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CL
Insulation Material: Not Insulated
Length: 49.3 mm
Material: Copper
Maximum Bundle Diameter: 6.3 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Voltage Rating: 35 kV
Width: 12.3 mm
Wire Gauge: 4 AWG
Part # Aliases: 00054007124511 7000031389 80610033245
Unit Weight: 12,018 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99