264-4493-00-0602J

3M Electronic Solutions Division
517-264-4493-00
264-4493-00-0602J

Mfr.:

Description:
IC & Component Sockets 0.100" DIP SOCKET 64 Contact Qty.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,23 € 59,23 €
51,33 € 513,30 €
49,36 € 987,20 €
44,05 € 2.202,50 €
42,37 € 4.237,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: IC & Component Sockets
RoHS:  
Zero Insertion Force (ZIF) Sockets
64 Position
2 Row
DIP Socket
2.54 mm
Solder Pin
Gold
22.86 mm
- 55 C
+ 125 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polysulfone
Product Type: IC & Component Sockets
Factory Pack Quantity: 10
Subcategory: IC & Component Sockets
Part # Aliases: 05113869557 JE150900270
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536909002
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99