2526-5003-UG

3M Electronic Solutions Division
517-2526-5003-UG
2526-5003-UG

Mfr.:

Description:
Headers & Wire Housings 4 WALL HEADER GRAY 26 PIN .094+ TAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1176   Multiples: 392
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 2.081,52 €
1,66 € 4.555,04 €
1,58 € 8.051,68 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS: N
Headers
Four Wall Header
26 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
PCB Mount
Solder Pin
Right Angle
Pin (Male)
Gold
6.17 mm (0.243 in)
3.94 mm (0.155 in)
2500
- 55 C
+ 105 C
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1.75 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 392
Subcategory: Headers & Wire Housings
Part # Aliases: 05400783683 80001417239
Unit Weight: 887 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2500 / D2500 Four-Wall Box Headers

3M Connectors 2500 / D2500 Four-Wall Box Headers feature a low-profile, space-saving design that measures 0.100" x 0.100". These connectors are available in surface-mount and through-hole versions. The through-hole version is suitable for reflow soldering using "paste-in-hole" techniques. Exposed solder tails (on right-angle versions) offer ease of cleaning and reduced repair costs. 3M Connectors 2500 / D2500 Four-Wall Box Headers provide a center-slot polarization to reduce insertion time and prevent incorrect insertions.