2516-6302UG

3M Electronic Solutions Division
517-2516-6302UG
2516-6302UG

Mfr.:

Description:
Headers & Wire Housings 16P STRT SOLDER TAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Headers
Shrouded
2.54 mm (0.1 in)
2 Row
Solder Pin
Straight
Gold
2500
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Part # Aliases: 80610369797
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99