242-1281-29-0602J

3M Electronic Solutions Division
517-242-1281-29
242-1281-29-0602J

Mfr.:

Description:
IC & Component Sockets RECPT FOR DIP SOCKET 42 Contact Qty.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,92 € 16,92 €
14,38 € 143,80 €
13,64 € 272,80 €
13,27 € 663,50 €
12,59 € 1.259,00 €
11,84 € 2.368,00 €
11,47 € 5.735,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: IC & Component Sockets
RoHS:  
Zero Insertion Force (ZIF) Sockets
42 Position
2.54 mm
Through Hole
Gold
- 55 C
+ 150 C
Brand: 3M Electronic Solutions Division
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polysulfone
Product Type: IC & Component Sockets
Factory Pack Quantity: 10
Subcategory: IC & Component Sockets
Part # Aliases: 05111173443 JE150174603
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99