232-4205-01

3M Electronic Solutions Division
517-232-4205-01
232-4205-01

Mfr.:

Description:
IC & Component Sockets Textool QFN .4MM,32P EVEN ROW,W/THRML PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,39 € 68,39 €
63,36 € 633,60 €
61,87 € 1.546,75 €
60,62 € 3.031,00 €
58,64 € 5.864,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: IC & Component Sockets
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: IC & Component Sockets
Factory Pack Quantity: 5
Subcategory: IC & Component Sockets
Part # Aliases: 05111560171 80001385444
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Textool™ Sockets for QFN Applications

3M Textool™ Sockets for QFN Applications provide an innovative, highly flexible test and burn-in solution. Features include an open-top design, thermal pin options, and vertical actuation. These low-profile sockets offer easy manual operation and are compatible with most robotic handlers. 3M Textool Sockets for QFN Applications accommodate both 0.4mm and 0.5mm pitches and accept a wide range of package sizes.