2312-6111TG

3M Electronic Solutions Division
517-2312-6111TG
2312-6111TG

Mfr.:

Description:
Headers & Wire Housings 12P STRT 1 ROW GOLD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.914

Stock:
3.914 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3914 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,583 € 5,83 €
0,548 € 54,80 €
0,518 € 259,00 €
0,507 € 507,00 €
0,503 € 2.515,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS: N
Headers
Pin Strip Header
12 Position
2.54 mm (0.1 in)
1 Row
2.54 mm (0.1 in)
PCB Mount
Solder Pin
Straight
Pin (Male)
Gold
3.05 mm (0.12 in)
2300
- 55 C
+ 105 C
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 32 V
Part # Aliases: 05111195879 7010505615 SE008013390
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99