2310-6121TG

3M Electronic Solutions Division
517-2310-6121TG
2310-6121TG

Mfr.:

Description:
Headers & Wire Housings 10P STRT 2 ROW GOLD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.693

Stock:
4.693 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4693 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,617 € 6,17 €
0,59 € 14,75 €
0,551 € 55,10 €
0,537 € 134,25 €
0,503 € 251,50 €
0,475 € 475,00 €
0,472 € 944,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS: N
Headers
Pin Strip Header
10 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
PCB Mount
Solder Pin
Straight
Pin (Male)
Gold
3.05 mm (0.12 in)
2300
- 55 C
+ 105 C
Brand: 3M Electronic Solutions Division
Compliance: UL
Contact Material: Copper Alloy
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 32 V
Part # Aliases: 05111162999 7010505591 SE008001916
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.