2303-5151-TG

3M Electronic Solutions Division
517-2303-5151-TG
2303-5151-TG

Mfr.:

Description:
Headers & Wire Housings 03/1R/PSHD/RA/.230/ .120PR.040/10AVG90:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 7500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 2.452,50 €
0,312 € 3.120,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
Headers
Pin Strip Header
3 Position
2.54 mm (0.1 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Pin (Male)
Gold
- 55 C
+ 105 C
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2500
Subcategory: Headers & Wire Housings
Part # Aliases: 05111558111 SE008011261
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.