2302-6111-TP

3M Electronic Solutions Division
517-2302-6111-TP
2302-6111-TP

Mfr.:

Description:
Headers & Wire Housings 02/1R/PS HDR/STR .230-.120//90:10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,07 € 1.400,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
Headers
Pin Strip Header
2 Position
2.54 mm (0.1 in)
1 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Tin
- 55 C
+ 105 C
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5000
Subcategory: Headers & Wire Housings
Part # Aliases: 05111558222 SE008016138
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99