218-7223-55-1902

3M Electronic Solutions Division
517-218-7223-55
218-7223-55-1902

Mfr.:

Description:
IC & Component Sockets BURN-IN SOIC SOCKET 18 Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,06 € 38,06 €
33,09 € 330,90 €
31,67 € 633,40 €
30,64 € 1.532,00 €
29,62 € 2.962,00 €
27,98 € 5.596,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: IC & Component Sockets
RoHS:  
18 Position
Solder Tail
Gold
- 55 C
+ 150 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Beryllium Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyethersulfone (PES)
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 10
Subcategory: IC & Component Sockets
Part # Aliases: 05113869619 JE150900866
Unit Weight: 22,676 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.