214-3339-09-0602J

3M Electronic Solutions Division
517-214-3339-09
214-3339-09-0602J

Mfr.:

Description:
IC & Component Sockets RECPT FOR DIP SOCKET 14 Contact Qty.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,59 € 21,59 €
18,42 € 184,20 €
17,14 € 342,80 €
16,28 € 814,00 €
15,61 € 1.561,00 €
15,08 € 3.016,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: IC & Component Sockets
RoHS:  
Zero Insertion Force (ZIF) Sockets
14 Position
2.54 mm
Through Hole
Gold
- 55 C
+ 150 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polysulfone
Product Type: IC & Component Sockets
Factory Pack Quantity: 10
Subcategory: IC & Component Sockets
Part # Aliases: 05113869594 JE150900387
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99