2049/68-300

3M Electronic Solutions Division
517-2049/68
2049/68-300

Mfr.:

Description:
Flat Cables 68 COND RC 300' 30 AWG .025"

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Round Conductor Cables
68 Conductor
30 AWG
0.64 mm (0.025 in)
Unshielded
White
30 V
91.44 m (300 ft)
Polyolefin (PO)
Tinned Copper
Solid
- 20 C
+ 105 C
Roll
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Flammability Rating: UL 94 HB
Pitch: 0.64 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 80610483291
Unit Weight: 11,793 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99