1MD26-R560-00C-A00

3M Electronic Solutions Division
517-1MD26R56000CA00
1MD26-R560-00C-A00

Mfr.:

Description:
D-Sub Cables 26P SDR-MDR STRT Flex Cable 10m

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
214,13 € 1.070,65 €
200,79 € 2.007,90 €
197,51 € 4.937,75 €
193,99 € 9.699,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Cables
RoHS:  
Mini D Ribbon Cable
MDR
26 Position
SDR
26 Position
Male / Male
28 AWG
10 m
Black
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 500 mA
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: 1MD26
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Voltage Rating: 30 V
Part # Aliases: 05111105511 JE150375432 7100084683
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

Camera Link Industrial Camera Cable Assemblies

3M Connectors Camera Link Industrial Camera Cable Assemblies were initially introduced in the year 2000 and are designed for machine vision applications. These cable assemblies transmit high-speed and high-resolution data ideal for line scan camera applications that need real-time data and low delay. The camera link industrial camera cable assemblies provide interconnect solutions for camera link, Power over Camera Link (PoCL), and PoCL lite applications. These cable assemblies consist of Mini Delta Ribbon (MDR) and Shrunk Delta Ribbon (SDR) connectors, board mount connectors, and cable variations meeting electrical and mechanical requirements. The camera link industrial camera cable assemblies support an automated imaging association’s camera link standard for industrial cameras to frame grabber communications.