1785/60100SF

3M Electronic Solutions Division
517-1785/60100SF
1785/60100SF

Mfr.:

Description:
Flat Cables 60COND TWST JCKT CBL 100 FT. SPLICE FREE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
871,91 € 2.615,73 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Twisted Cables
60 Conductor
28 AWG
1.27 mm (0.05 in)
Shielded
Black
150 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
- 20 C
+ 80 C
1785
Brand: 3M Electronic Solutions Division
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: N.E.C. 725, CL2, FTI
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05111176590 80000929028
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99

Jacketed Flat Ribbon Cables

3M Jacketed Flat Ribbon Cables are designed to provide robust protection and reliable performance in a variety of electronic applications. These cables feature a durable jacket that encases the flat ribbon conductors. The jacketed ribbon cables offer enhanced mechanical protection and environmental resistance while maintaining the flexibility and space-saving benefits of flat cable design. These cables maintain a high degree of flexibility and facilitate easy handling and installation. The outer jacket provides excellent protection against abrasion, moisture, and other environmental factors, ensuring long-lasting performance. Typical applications include industrial electronics, computer systems, telecommunications, and industrial equipment.