1700/40TD

3M Electronic Solutions Division
517-1700/40TD
1700/40TD

Mfr.:

Description:
Flat Cables TWISTED PAIRFLAT CBL 40CNDUCTRS (20 PAIR)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 45   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,57 € 5.695,65 €
125,62 € 6.406,62 €
102 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Twisted Cables
40 Conductor
28 AWG
1.27 mm (0.05 in)
Multicolor
300 V
91.44 m (300 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
- 20 C
+ 105 C
Brand: 3M Electronic Solutions Division
Compliance: UL
Flammability Rating: UL 224 VW-1, FT1
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 3
Subcategory: Cable
Part # Aliases: 05113841852 80610800908
Unit Weight: 9,344 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.