1700/26TH-100

3M Electronic Solutions Division
517-1700/26TH-100
1700/26TH-100

Mfr.:

Description:
Flat Cables 26/CAB/RC/TPMT(10,3) 28G/.050"/100'

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 45   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,09 € 4.144,05 €
89,02 € 4.451,00 €
84,11 € 8.411,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Twisted Cables
26 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Multicolor
300 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
- 20 C
+ 105 C
Brand: 3M Electronic Solutions Division
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Flammability Rating: UL 224 VW-1
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 5
Subcategory: Cable
Part # Aliases: 05113833767 80610720338
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99