1700/14-100

3M Electronic Solutions Division
517-1700/14
1700/14-100

Mfr.:

Description:
Flat Cables .050" 14C TWISTED 10 COLOR 28AWG

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,76 € 123,76 €
105,89 € 211,78 €
93,88 € 469,40 €
89,25 € 892,50 €
89,24 € 2.231,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
REACH - SVHC:
Twisted Cables
14 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Multicolor
300 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
- 20 C
+ 105 C
1700
Brand: 3M Electronic Solutions Division
Compliance: UL
Flammability Rating: UL 224 VW-1
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 5
Subcategory: Cable
Part # Aliases: 05400753973 7100162359 80610672463
Unit Weight: 1,234 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
IDC FLAT CABLE

517-1700/10, 517-1700/14, 517-1700/16, 517-1700/20, 517-1700/26,
517-1700/34, 517-1700/36, 517-1700/40, 517-1700/50, 517-1700/60,
517-1700/64, 517-3302/9, 517-3302/10, 517-3302/14, 517-3302/16,
517-3302/20, 517-3302/25, 517-3302/26, 517-3302/34, 517-3302/37,
517-3302/40, and 517-3302/50.

Each of these 100 Foot Spools of IDC Flat Cable do not come in
one, single, countinous length.

They are spooled, by 3M, using two, but not more than three
seperate lengths totaling 100 feet.

This is 3M standard packaging for these items. These items are
typically used in short length applications and is acceptable to
most users.



5-0595-42

Compliance Codes
TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Twisted Pair Flat Cable

3M Twisted Pair Flat Cable delivers superior signal integrity and performance in demanding electronic applications, making it ideal for high-speed data transmission. The cable provides enhanced noise reduction and crosstalk prevention by joining together the benefits of twisted pair technology with the convenience of a flat cable design. Each pair of conductors features PVC or halogen-free conductor insulation and is twisted to reduce electromagnetic interference (EMI) and crosstalk. The robust construction withstands tough environments, while the flat design offers easy routing and installation in tight spaces for flexibility and space efficiency. 3M Twisted Pair Flat Cable has a 28AWG conductor size and is ideal for industrial electronics, computer systems, telecommunications, and industrial equipment.