1700/10200

3M Electronic Solutions Division
517-1700/10200
1700/10200

Mfr.:

Description:
Flat Cables .050 10C TWSTD 28AWG 200 FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,64 € 117,64 €
108,02 € 216,04 €
107,64 € 538,20 €
107,25 € 1.072,50 €
103,79 € 2.594,75 €
96,86 € 4.843,00 €
92,03 € 9.203,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Twisted Cables
10 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Multicolor
300 V
60.96 m (200 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
- 20 C
+ 105 C
1700
Brand: 3M Electronic Solutions Division
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 224 VW-1
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05400753984 80610672570
Unit Weight: 3,175 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99

Twisted Pair Flat Cable

3M Twisted Pair Flat Cable delivers superior signal integrity and performance in demanding electronic applications, making it ideal for high-speed data transmission. The cable provides enhanced noise reduction and crosstalk prevention by joining together the benefits of twisted pair technology with the convenience of a flat cable design. Each pair of conductors features PVC or halogen-free conductor insulation and is twisted to reduce electromagnetic interference (EMI) and crosstalk. The robust construction withstands tough environments, while the flat design offers easy routing and installation in tight spaces for flexibility and space efficiency. 3M Twisted Pair Flat Cable has a 28AWG conductor size and is ideal for industrial electronics, computer systems, telecommunications, and industrial equipment.