158224-0220

3M Electronic Solutions Division
517-158224-0220
158224-0220

Mfr.:

Description:
Headers & Wire Housings 2MM WMS/24P/PRASMBL CB/FB/SWRD/30AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 1.245,00 €
2,40 € 2.400,00 €
2,36 € 5.900,00 €
2,33 € 11.650,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
Wire Housings
Ribbon Cable
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Brand: 3M Electronic Solutions Division
Contact Type: Socket
Housing Gender: Plug
Latching Type: Non-Latching
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Part # Aliases: 05111559790 80001384140
Unit Weight: 3,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8536694051
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99