158212-012015

3M Electronic Solutions Division
517-158212-012015
158212-012015

Mfr.:

Description:
Headers & Wire Housings 2MM WMS/12P/PRASMBL/ CB/SWRD/15AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 840,00 €
1,57 € 1.570,00 €
1,48 € 3.700,00 €
1,40 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
Wire Housings
Ribbon Cable
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Brand: 3M Electronic Solutions Division
Contact Type: Socket
Housing Gender: Plug
Latching Type: Non-Latching
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Part # Aliases: 05111196855 80001251745
Unit Weight: 15,429 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IDC Discrete Wire Sockets & Headers

3M brings the convenience of insulation displacement contact termination to the flexibility and choice of discrete wire. Link Connectors are designed to meet the requirements of the CC-Link standard and to enable T-Tab terminations as well as mid-cable terminations. Mini-Clamp Connectors are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including Factory Automation and Industrial Controls. The Power Clamp offering is suitable for CLPA's CC-Link open technology field level networking applications and protocols. These connectors do not require any special tooling or pre-treatment of cables, and can be terminated using a standard pair of pliers. CHG Series from 3M connectorizes 22AWG to 28AWG discrete cable in a socket which can be plugged into industry standard .100" pinstrip and four-wall box headers. 158/159 Series Sockets terminate to 1mm pitch ribbon cable while the Shrouded Boardmount Headers maximize design flexibility and minimize the PCB footprint.

158 Ribbon Cable Sockets & 159 Shrouded Headers

3M's 2mm 158 Ribbon Cable Sockets and 159 Shrouded Boardmount Headers provide a robust and compact cable-to-board connection solution. The 159 Series Shrouded Boardmount Headers maximize design flexibility while minimizing the PCB footprint, and mate to the 158 Series Ribbon Cable Sockets. The 158 Series Ribbon Cable Sockets provide a reliable ribbon cable to board interface in a variety of applications, terminate to 1mm pitch ribbon cable. 3M offers each series in multiple configurations. Configurations include an adhesive-backed cover for robust termination, "sword pack" to deliver higher speed termination operations, and friction-latch configurations for increased protection against accidental disconnect. 3M's 2mm 158 Series and 159 Series are well-suited for industrial production equipment, communications, military/aerospace, and computer/datacom applications.