155220-6202-RA

3M Electronic Solutions Division
517-155220-6202-RA
155220-6202-RA

Mfr.:

Description:
Headers & Wire Housings 20P STRIGHT THR HOLE LATCH/EJCT HEADR 2M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 945   Multiples: 189
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,93 € 4.658,85 €
4,35 € 4.932,90 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
2 mm (0.079 in)
2 Row
Solder Pin
Gold
1552
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 189
Subcategory: Headers & Wire Housings
Part # Aliases: 05111116869 7100243286
Unit Weight: 448,716 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2mm Latch/Eject Headers

3M 2mm pitch latch/eject headers are ideal for mating with other IDC connectors. The latch/ejectors maintain a secure connection to the cable assembly during operation, but also allow for easy removal of the harness when needed. The family features 14 available pin counts from 6 to 50 positions, allowing for design flexibility across applications. The connector bodies feature a cutout to accommodate mating connectors with center bump polarization and are made from PCT resins, allowing for high-temperature processing in lead-free environments up to 260°C.