153204-2000-RB-WA

3M Electronic Solutions Division
517-1532042000RBWA
153204-2000-RB-WA

Mfr.:

Description:
Headers & Wire Housings 4P 2MM BMSKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2400   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
1,01 € 2.424,00 €
0,963 € 4.622,40 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
7 Position
2.54 mm (0.1 in)
Solder
1532
Reel
Brand: 3M Electronic Solutions Division
Product Type: Headers & Wire Housings
Factory Pack Quantity: 800
Subcategory: Headers & Wire Housings
Part # Aliases: 05111166123 80000903973
Unit Weight: 443,689 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The insulator material of this connector is changing from
glass-filled PCT to glass-filled LCP. The new LCP parts are
the same form, fit and function as the old PCT parts.

Please contact a Mouser Technical Sales Representative for
further information.



5-0610-14

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99