150250-2000-TH

3M Electronic Solutions Division
517-150250-2000-TH
150250-2000-TH

Mfr.:

Description:
Headers & Wire Housings 50P SMT SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 70   Multiples: 70
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 163,80 €
2,05 € 574,00 €
1,99 € 1.114,40 €
1,73 € 1.816,50 €
1,62 € 4.082,40 €
1,55 € 7.812,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS: N
Headers
Socket
50 Position
2 mm (0.079 in)
2 Row
Solder Pin
Socket (Female)
Gold
1502
Brand: 3M Electronic Solutions Division
Compliance: UL
Product Type: Headers & Wire Housings
Factory Pack Quantity: 70
Subcategory: Headers & Wire Housings
Part # Aliases: 80130082722
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99