150244-2020-RB

3M Electronic Solutions Division
517-150244-2020-RB
150244-2020-RB

Mfr.:

Description:
Headers & Wire Housings 44P SMT BD MNT SKT NO LOCATING POSTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,17 € 6,17 €
6,08 € 60,80 €
5,90 € 147,50 €
5,82 € 291,00 €
4,29 € 360,36 €
3,96 € 1.995,84 €
3,78 € 3.810,24 €
3,69 € 9.298,80 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
44 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Mounting Peg
Solder
Straight
Socket (Female)
Gold
1502
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1 A
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 84
Subcategory: Headers & Wire Housings
Part # Aliases: 05111166085 80000903593 70200302282
Unit Weight: 574,812 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The insulator material of this connector is changing from
glass-filled PCT to glass-filled LCP. The new LCP parts are
the same form, fit and function as the old PCT parts.

Please contact a Mouser Technical Sales Representative for
further information.



5-0610-14

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99