150220-2000-RB

3M Electronic Solutions Division
517-150220-2000-RB
150220-2000-RB

Mfr.:

Description:
Headers & Wire Housings 20 POS 2MM SOLDER STRIP SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 546   Multiples: 182
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 1.223,04 €
2,15 € 2.347,80 €
2,12 € 5.401,76 €
2,09 € 10.650,64 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
Headers
Socket
20 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
PCB Mount
Solder Pin
Straight
Socket (Female)
Gold
1502
- 55 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 182
Subcategory: Headers & Wire Housings
Voltage Rating: 150 V
Part # Aliases: 05111166078 80000903528 70200302225
Unit Weight: 530,596 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The insulator material of this connector is changing from
glass-filled PCT to glass-filled LCP. The new LCP parts are
the same form, fit and function as the old PCT parts.

Please contact a Mouser Technical Sales Representative for
further information.



5-0610-14

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.