150216-6002-RB

3M Electronic Solutions Division
517-150216-6002-RB
150216-6002-RB

Mfr.:

Description:
Headers & Wire Housings 16 POSITION 2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,78 € 3,78 €
3,45 € 34,50 €
3,26 € 81,50 €
3,04 € 304,00 €
2,66 € 633,08 €
2,58 € 1.228,08 €
2,20 € 2.618,00 €
2,05 € 5.366,90 €
1,97 € 10.314,92 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
16 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
2.54 mm (0.1 in)
1502
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1 A
Housing Colour: Black
Housing Material: Thermoplastic
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 238
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 05111165666 80000900615 70200301961
Unit Weight: 608,624 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.