150210-2020-RB

3M Electronic Solutions Division
517-150210-2020-RB
150210-2020-RB

Mfr.:

Description:
Headers & Wire Housings 10 POS 2MM SOLDER STRIP SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,28 € 2,28 €
2,07 € 20,70 €
1,96 € 49,00 €
1,82 € 182,00 €
1,59 € 397,50 €
1,44 € 544,32 €
1,36 € 1.542,24 €
1,32 € 3.492,72 €
1,28 € 6.773,76 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
Headers
Socket
10 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Mounting Peg
Solder
Straight
Socket (Female)
Gold
1502
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 378
Subcategory: Headers & Wire Housings
Part # Aliases: 70200302456
Unit Weight: 819,206 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.