1412-P20-06-2.00

3M Electronic Solutions Division
517-1412-P20-06-2.00
1412-P20-06-2.00

Mfr.:

Description:
Ethernet Cables / Networking Cables 30AWG FLAT PULL TAB 2M RED PVC JAKET

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,90 € 5.628,00 €
270 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Ethernet Cables / Networking Cables
RoHS:  
SFP Twin Axial Cable
30 AWG
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ethernet Cables / Networking Cables
Series: 1412
Factory Pack Quantity: 30
Subcategory: Cable Assemblies
Part # Aliases: XP200023933
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99