12600-S-00

3M Electronic Solutions Division
517-12600-S-00
12600-S-00

Mfr.:

Description:
D-Sub Tools & Hardware SDR LOCK FOR THUMBSCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
1,94 € 19,40 €
1,74 € 43,50 €
1,57 € 157,00 €
1,45 € 290,00 €
1,41 € 846,00 €
1,34 € 1.340,00 €
1,26 € 3.276,00 €
1,20 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Tools & Hardware
RoHS:  
Hardware
Jack Socket Screw
Shrunk D Ribbon Connectors
Each
Brand: 3M Electronic Solutions Division
Description/Function: Mounting Hardware
Product Type: D-Sub Tools & Hardware
Screw Material: Steel
Screw Plating: Nickel
Factory Pack Quantity: 200
Subcategory: D-Sub Connectors
Thread Size: M2
Part # Aliases: 54745234063 JE150325064
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
7318150010
USHTS:
7318156080
JPHTS:
731815090
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini Camera Link™ (SDR) Connectors

3M Mini Camera Link™ (SDR) Connectors and Cable Assemblies feature a high density .8mm pitch interface and a low height profile of 0.5mm. Using the same reliable ribbon contact system and polarized steel shell interface as the 3M Camera Link (MDR), the SDR connectors offer the same performance, but in a miniature size. The Shrunk Delta Ribbon (SDR) connector's innovative packaging design allows for drop-in replacement of existing MDR Camera Link applications. The SDR connectors feature 30µ" gold contact, polarized, metal EMI/ESD interface, jacksocket hardware, and RoHS compliance.

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.