12226-5150-00PL

3M Electronic Solutions Division
517-12226-5150-00PL
12226-5150-00PL

Mfr.:

Description:
D-Sub Micro-D Connectors 0.8mm 26P R/A RECEPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
100
Expected 10/2/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,97 € 10,97 €
9,33 € 93,30 €
8,75 € 175,00 €
8,32 € 416,00 €
7,84 € 784,00 €
7,25 € 1.450,00 €
7,00 € 3.500,00 €
6,70 € 6.700,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Micro-D Connectors
Female
26 Position
2 Row
Through Hole
Right Angle
Through Hole
Each
Brand: 3M Electronic Solutions Division
Contact Plating: Tin
Current Rating: 500 mA
Filtered: Unfiltered
Pitch: 0.8 mm
Product Type: Micro-D D-Sub Connectors
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 54745234049 7100339257
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini Camera Link™ (SDR) Connectors

3M Mini Camera Link™ (SDR) Connectors and Cable Assemblies feature a high density .8mm pitch interface and a low height profile of 0.5mm. Using the same reliable ribbon contact system and polarized steel shell interface as the 3M Camera Link (MDR), the SDR connectors offer the same performance, but in a miniature size. The Shrunk Delta Ribbon (SDR) connector's innovative packaging design allows for drop-in replacement of existing MDR Camera Link applications. The SDR connectors feature 30µ" gold contact, polarized, metal EMI/ESD interface, jacksocket hardware, and RoHS compliance.

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.