12150-3000FR

3M Electronic Solutions Division
517-12150-3000FR
12150-3000FR

Mfr.:

Description:
D-Sub Micro-D Connectors 12150-3000FR 50/SDR/RC/WMPLUG/GF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 722,00 €
7,08 € 1.416,00 €
6,69 € 3.345,00 €
6,37 € 6.370,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Micro-D Connectors
Male
50 Position
2 Row
Solder
Straight
Wire
Brand: 3M Electronic Solutions Division
Filtered: Unfiltered
Product Type: Micro-D D-Sub Connectors
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 54745247547 JE150340428
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini Camera Link™ (SDR) Connectors

3M Mini Camera Link™ (SDR) Connectors and Cable Assemblies feature a high density .8mm pitch interface and a low height profile of 0.5mm. Using the same reliable ribbon contact system and polarized steel shell interface as the 3M Camera Link (MDR), the SDR connectors offer the same performance, but in a miniature size. The Shrunk Delta Ribbon (SDR) connector's innovative packaging design allows for drop-in replacement of existing MDR Camera Link applications. The SDR connectors feature 30µ" gold contact, polarized, metal EMI/ESD interface, jacksocket hardware, and RoHS compliance.

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.