10314-3210-000

3M Electronic Solutions Division
517-10314-3210-000
10314-3210-000

Mfr.:

Description:
D-Sub Backshells 14P JUNCTION SHELL IDC WIREMOUNT SHIELD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
200
Expected 7/27/2026
500
Expected 8/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,98 € 5,98 €
5,46 € 54,60 €
5,13 € 102,60 €
4,88 € 244,00 €
4,65 € 465,00 €
4,15 € 830,00 €
4,04 € 2.020,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Backshells
RoHS:  
EMI/RFI Shielded Backshell
Straight
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
14 Position
Bulk
Brand: 3M Electronic Solutions Division
Cable Diameter: 6.3 mm
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 54745285410 7000090395 JE150377008
Unit Weight: 4,535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDR Accessories

3M offers a range of EMI/RFI  D-Sub Backshells in a variety of materials to accommodate pin counts from 14 to 100, thru-hole, surface mount and press fit mounting styles, IDC and solder termination versions, and multiple connector orientations.

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.